25k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93R1A-R22-A17L

DigiKey Part Number
93R1A-R22-A17L-ND
Manufacturer
Manufacturer Product Number
93R1A-R22-A17L
Description
POT 25K OHM 2W CERMET LINEAR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
93R1A-R22-A17L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
Side Adjustment
Manufacturer
Bourns Inc.
Temperature Coefficient
±150ppm/°C
Series
Rotation
300°
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Termination Style
PC Pins
Resistance (Ohms)
25k
Actuator Type
Slotted
Tolerance
±10%
Actuator Length
0.866" (22.00mm)
Power (Watts)
2W
Actuator Diameter
0.236" (6.00mm)
Built in Switch
None
Bushing Thread
M10 x 0.75
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm)
Number of Gangs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 279
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.39000¥68.39
10¥56.91400¥569.14
25¥52.83880¥1,320.97
50¥49.93920¥2,496.96
100¥47.18780¥4,718.78
250¥43.77044¥10,942.61
500¥41.34402¥20,672.01
1,000¥39.04819¥39,048.19