70ADJ-4-ML1G | ||
---|---|---|
DigiKey Part Number | 70ADJ-4-ML1GTR-ND - Tape & Reel (TR) 70ADJ-4-ML1GCT-ND - Cut Tape (CT) 70ADJ-4-ML1GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 70ADJ-4-ML1G | |
Description | CONN SPRING MOD MALE 4POS SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Spring Compression Contact, Male Connector Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 70ADJ-4-ML1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Male | |
Number of Contacts | 4 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.97000 | ¥17.97 |
10 | ¥15.63400 | ¥156.34 |
25 | ¥14.96560 | ¥374.14 |
50 | ¥14.63200 | ¥731.60 |
100 | ¥13.96710 | ¥1,396.71 |
250 | ¥12.63704 | ¥3,159.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥11.63934 | ¥5,819.67 |
1,000 | ¥9.97653 | ¥9,976.53 |
1,500 | ¥9.64400 | ¥14,466.00 |
2,500 | ¥9.31143 | ¥23,278.58 |
5,000 | ¥8.84585 | ¥44,229.25 |