70AAJ-4-F0 | ||
---|---|---|
DigiKey Part Number | 70AAJ-4-F0-ND | |
Manufacturer | ||
Manufacturer Product Number | 70AAJ-4-F0 | |
Description | CONN SPRING MOD FEMALE 4POS SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Spring Compression Contact, Female Connector Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 70AAJ-4-F0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Compression Contact, Female | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.33000 | ¥13.33 |
10 | ¥11.57700 | ¥115.77 |
30 | ¥11.08367 | ¥332.51 |
60 | ¥10.83850 | ¥650.31 |
120 | ¥10.34592 | ¥1,241.51 |
270 | ¥9.36074 | ¥2,527.40 |
510 | ¥8.62178 | ¥4,397.11 |
1,020 | ¥7.39003 | ¥7,537.83 |
2,520 | ¥6.89737 | ¥17,381.37 |