4116R-1-331LF | ||
---|---|---|
DigiKey Part Number | 4116R-1-331LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 4116R-1-331LF | |
Description | RES ARRAY 8 RES 330 OHM 16DIP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 330 Ohm ±2% 250mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-DIP (0.300", 7.62mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 4116R-1-331LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 330 | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 16 | |
Power Per Element | 250mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Size / Dimension | 0.865" L x 0.300" W (21.97mm x 7.62mm) | |
Height - Seated (Max) | 0.185" (4.69mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.46000 | ¥19.46 |
10 | ¥16.38700 | ¥163.87 |
25 | ¥16.01000 | ¥400.25 |
50 | ¥15.06820 | ¥753.41 |
100 | ¥12.49410 | ¥1,249.41 |
250 | ¥11.30116 | ¥2,825.29 |
500 | ¥9.41764 | ¥4,708.82 |
1,000 | ¥8.16195 | ¥8,161.95 |
5,000 | ¥7.91082 | ¥39,554.10 |