39SB-1RB-502 | ||
---|---|---|
DigiKey Part Number | 39SB-1RB-502-ND | |
Manufacturer | ||
Manufacturer Product Number | 39SB-1RB-502 | |
Description | POT 5K OHM 1/4W PLASTIC LINEAR | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer Rotary, SPST 1.0 Kierros Conductive Plastic 0.25W, 1/4W PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | 39SB-1RB-502 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±20% | |
Power (Watts) | 0.25W, 1/4W | |
Built in Switch | Rotary, SPST | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 270° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Flatted | |
Actuator Length | 0.500" (12.70mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | 1/4-28 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.512" Dia (13.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥106.13536 | ¥53,067.68 |