3386F-1-203TLF | ||
---|---|---|
DigiKey Part Number | 3386F-203TLF-ND | |
Manufacturer | ||
Manufacturer Product Number | 3386F-1-203TLF | |
Description | TRIMMER 20K OHM 0.5W PC PIN TOP | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Finger Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 3386F-1-203TLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1 | |
Adjustment Type | Top Finger Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.30000 | ¥21.30 |
10 | ¥18.75600 | ¥187.56 |
25 | ¥16.81240 | ¥420.31 |
50 | ¥16.16540 | ¥808.27 |
100 | ¥15.51910 | ¥1,551.91 |
300 | ¥14.87247 | ¥4,461.74 |
500 | ¥12.28598 | ¥6,142.99 |
1,000 | ¥11.63933 | ¥11,639.33 |
5,000 | ¥9.69940 | ¥48,497.00 |