3352T-1-101LF | ||
---|---|---|
DigiKey Part Number | 3352T-101LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 3352T-1-101LF | |
Description | THUMBWHEEL POT 100 OHM 0.5W TOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 100 Ohms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 3352T-1-101LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Number of Turns | 1 | |
Adjustment Type | Top Adjustment | |
Size / Dimension | Round - 0.350" Dia x 0.150" H (8.89mm x 3.81mm) | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.17000 | ¥29.17 |
10 | ¥25.52000 | ¥255.20 |
25 | ¥22.78600 | ¥569.65 |
50 | ¥21.41880 | ¥1,070.94 |
100 | ¥20.96300 | ¥2,096.30 |
300 | ¥20.05160 | ¥6,015.48 |
500 | ¥16.40586 | ¥8,202.93 |
1,000 | ¥14.12727 | ¥14,127.27 |
5,000 | ¥12.76011 | ¥63,800.55 |