3352T-1-501LF | ||
---|---|---|
DigiKey Part Number | 3352T-501LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 3352T-1-501LF | |
Description | THUMBWHEEL POT 500 OHM 0.5W TOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 500 Ohms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 3352T-1-501LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Number of Turns | 1 | |
Adjustment Type | Top Adjustment | |
Size / Dimension | Round - 0.350" Dia x 0.150" H (8.89mm x 3.81mm) | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 3352 Series |
Environmental Information | |
CAD Models | 3352T-1-501LF Models |
PCN Assembly/Origin | Facility Transfer Jul/2012 |
HTML Datasheet | 3352 Series |
EDA Models | 3352T-1-501LF Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8533.40.8050 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.56000 | ¥27.56 |
10 | ¥24.13600 | ¥241.36 |
100 | ¥19.82930 | ¥1,982.93 |
1,000 | ¥13.36298 | ¥13,362.98 |
5,000 | ¥12.06975 | ¥60,348.75 |
Attribute | Description |
---|---|
Other Names | 3352T-1-501LF-ND 3352T-501LF 3352T1501LF |
Standard Package | 100 |