3296X-1-100LF | ||
---|---|---|
DigiKey Part Number | 3296X-100LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 3296X-1-100LF | |
Description | TRIMMER 10 OHM 0.5W PC PIN SIDE | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 10 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 3296X-1-100LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.15000 | ¥24.15 |
10 | ¥21.19400 | ¥211.94 |
25 | ¥19.00120 | ¥475.03 |
50 | ¥18.26940 | ¥913.47 |
100 | ¥17.53930 | ¥1,753.93 |
300 | ¥16.80817 | ¥5,042.45 |
500 | ¥13.88512 | ¥6,942.56 |
1,000 | ¥13.15425 | ¥13,154.25 |
5,000 | ¥10.96187 | ¥54,809.35 |