3214X-1-105E | ||
---|---|---|
DigiKey Part Number | 3214X-1-105ETR-ND - Tape & Reel (TR) 3214X-1-105ECT-ND - Cut Tape (CT) 3214X-1-105EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 3214X-1-105E | |
Description | TRIMMER 1M OHM 0.25W GW TOP ADJ | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1 MOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 3214X-1-105E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 5 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.20000 | ¥25.20 |
10 | ¥22.12400 | ¥221.24 |
25 | ¥19.83360 | ¥495.84 |
50 | ¥19.07040 | ¥953.52 |
100 | ¥18.30770 | ¥1,830.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥18.30765 | ¥3,661.53 |
400 | ¥17.54460 | ¥7,017.84 |
600 | ¥14.49347 | ¥8,696.08 |
1,000 | ¥13.73063 | ¥13,730.63 |
2,000 | ¥11.82360 | ¥23,647.20 |
5,000 | ¥11.44219 | ¥57,210.95 |