3059Y-1-102LF | ||
---|---|---|
DigiKey Part Number | 3059Y-102LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 3059Y-1-102LF | |
Description | TRIMMER 1K OHM 1W PC PIN SIDE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1 kOhms 1W PC Pins Chassis Mount Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 3059Y-1-102LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 1W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 22 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Chassis Mount | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.35000 | ¥87.35 |
20 | ¥84.21950 | ¥1,684.39 |
40 | ¥68.62400 | ¥2,744.96 |
100 | ¥62.38450 | ¥6,238.45 |
260 | ¥49.90777 | ¥12,976.02 |
500 | ¥48.34830 | ¥24,174.15 |
1,000 | ¥45.22899 | ¥45,228.99 |