3006P-1-104ZLF | ||
---|---|---|
DigiKey Part Number | 3006P-1-104ZLF-ND | |
Manufacturer | ||
Manufacturer Product Number | 3006P-1-104ZLF | |
Description | TRIMMER 100K OHM 0.75W PC PIN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 100 kOhms 0.75W, 3/4W PC Pins Panel Mount, Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 3006P-1-104ZLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 15 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.19000 | ¥59.19 |
20 | ¥54.26800 | ¥1,085.36 |
40 | ¥45.38750 | ¥1,815.50 |
100 | ¥41.44080 | ¥4,144.08 |
260 | ¥33.54719 | ¥8,722.27 |
500 | ¥31.57380 | ¥15,786.90 |
1,000 | ¥29.60044 | ¥29,600.44 |