3006P-1-104 | ||
---|---|---|
DigiKey Part Number | 3006P-104-ND | |
Manufacturer | ||
Manufacturer Product Number | 3006P-1-104 | |
Description | TRIMMER 100K OHM 0.75W PC PIN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 100 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 3006P-1-104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 15 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.02000 | ¥26.02 |
10 | ¥22.84700 | ¥228.47 |
25 | ¥20.48080 | ¥512.02 |
50 | ¥19.69260 | ¥984.63 |
100 | ¥18.90450 | ¥1,890.45 |
250 | ¥18.11672 | ¥4,529.18 |
500 | ¥14.96596 | ¥7,482.98 |
1,000 | ¥14.17836 | ¥14,178.36 |
5,000 | ¥11.81530 | ¥59,076.50 |