SMTL6-RGB | |
---|---|
DigiKey Part Number | 492-2197-2-ND - Tape & Reel (TR) 492-2197-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMTL6-RGB |
Description | LED RGB CLEAR 6PLCC SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 626nm Red, 526nm Green, 471nm Blue LED Indication - Discrete 1.8V Red, 3V Green, 3V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | SMTL6-RGB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 4.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V Red, 3V Green, 3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 5.40mm L x 5.00mm W | |
Height (Max) | 1.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.88000 | ¥27.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.48021 | ¥12,480.21 |
2,000 | ¥11.96408 | ¥23,928.16 |
5,000 | ¥11.72949 | ¥58,647.45 |