SM1206HC | ||
---|---|---|
DigiKey Part Number | 492-1698-2-ND - Tape & Reel (TR) 492-1698-1-ND - Cut Tape (CT) 492-1698-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SM1206HC | |
Description | LED RED CLEAR 1206 SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Red 643nm LED Indication - Discrete 1.8V 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | SM1206HC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥3.34900 | ¥33.49 |
100 | ¥2.21510 | ¥221.51 |
1,000 | ¥1.71015 | ¥1,710.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.54533 | ¥4,635.99 |
6,000 | ¥1.44231 | ¥8,653.86 |
15,000 | ¥1.39080 | ¥20,862.00 |
30,000 | ¥1.37019 | ¥41,105.70 |