MPR5GD | ||
---|---|---|
DigiKey Part Number | 492-1571-ND | |
Manufacturer | ||
Manufacturer Product Number | MPR5GD | |
Description | PNL MNT W/ WIRE 568NM 25MCD GRN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Green Diffused 40° 2.1V 30mA | |
Datasheet | Datasheet | |
EDA/CAD Models | MPR5GD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.13mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 25mcd | |
Wavelength - Peak | 568nm | |
Viewing Angle | 40° | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.25000 | ¥25.25 |
10 | ¥16.82200 | ¥168.22 |
100 | ¥12.94660 | ¥1,294.66 |
500 | ¥11.70338 | ¥5,851.69 |
1,000 | ¥10.05758 | ¥10,057.58 |
2,000 | ¥9.50894 | ¥19,017.88 |
4,900 | ¥9.28951 | ¥45,518.60 |