ELM 1-6MM | ||
---|---|---|
DigiKey Part Number | ELM1-6MM-ND | |
Manufacturer | ||
Manufacturer Product Number | ELM 1-6MM | |
Description | LED MT SR VERT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | T1 3/4 LED Standoff Black PVC 0.240" (6.10mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | ELM 1-6MM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.240" (6.10mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.02000 | ¥3.02 |
10 | ¥1.65000 | ¥16.50 |
100 | ¥0.76530 | ¥76.53 |
500 | ¥0.70656 | ¥353.28 |
1,000 | ¥0.55350 | ¥553.50 |
2,000 | ¥0.54176 | ¥1,083.52 |
5,000 | ¥0.47110 | ¥2,355.50 |
10,000 | ¥0.42399 | ¥4,239.90 |
25,000 | ¥0.37688 | ¥9,422.00 |