9911-375 | ||
---|---|---|
DigiKey Part Number | 492-1091-ND | |
Manufacturer | ||
Manufacturer Product Number | 9911-375 | |
Description | ROUND SPACER #4 NYLON 3/8" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Round Spacer Unthreaded #4 Nylon 0.375" (9.53mm) 3/8" Natural | |
Datasheet | Datasheet | |
EDA/CAD Models | 9911-375 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.84000 | ¥0.84 |
5 | ¥0.56600 | ¥2.83 |
10 | ¥0.48500 | ¥4.85 |
25 | ¥0.40400 | ¥10.10 |
50 | ¥0.37980 | ¥18.99 |
100 | ¥0.36360 | ¥36.36 |
250 | ¥0.32316 | ¥80.79 |
500 | ¥0.30700 | ¥153.50 |
1,000 | ¥0.29084 | ¥290.84 |