9912-500 | ||
---|---|---|
DigiKey Part Number | 492-1123-ND | |
Manufacturer | ||
Manufacturer Product Number | 9912-500 | |
Description | ROUND SPACER #8 NYLON 1/2" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Round Spacer Unthreaded #8 Nylon 0.500" (12.70mm) 1/2" Natural | |
Datasheet | Datasheet | |
EDA/CAD Models | 9912-500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.171" (4.34mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
5 | ¥0.57800 | ¥2.89 |
10 | ¥0.49300 | ¥4.93 |
25 | ¥0.40800 | ¥10.20 |
50 | ¥0.38260 | ¥19.13 |
100 | ¥0.36720 | ¥36.72 |
250 | ¥0.32640 | ¥81.60 |
500 | ¥0.30992 | ¥154.96 |
1,000 | ¥0.29360 | ¥293.60 |