Round Spacer Unthreaded #4 Nylon 0.375" (9.53mm) 3/8" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #4 Nylon 0.375" (9.53mm) 3/8" Natural
877
877

877

DigiKey Part Number
36-877-ND
Manufacturer
Manufacturer Product Number
877
Description
ROUND SPACER #4 NYLON 3/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #4 Nylon 0.375" (9.53mm) 3/8" Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.120" (3.05mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.375" (9.53mm) 3/8"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,717
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.35000¥2.35
10¥1.77600¥17.76
25¥1.58240¥39.56
100¥1.34000¥134.00
500¥1.10976¥554.88
1,000¥1.02527¥1,025.27
2,500¥0.93967¥2,349.18
5,000¥0.85794¥4,289.70
Manufacturers Standard Package