923-342 | ||
---|---|---|
DigiKey Part Number | 923-342-ND | |
Manufacturer | ||
Manufacturer Product Number | 923-342 | |
Description | LED HLDR MULTI-FUN RA 2LD NYL BK | |
Customer Reference | ||
Detailed Description | T1 LED Standoff Black Nylon 0.400" (10.16mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Color | Black | |
Length | 0.400" (10.16mm) | |
LED | T1 | |
Material | Nylon |