ELM 4-10MM | |
---|---|
DigiKey Part Number | 492-2500-ND |
Manufacturer | |
Manufacturer Product Number | ELM 4-10MM |
Description | LED MT SR VERT 10MM 3MM 2LD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.390" (9.91mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 4-10MM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.390" (9.91mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥1.74300 | ¥17.43 |
100 | ¥0.80930 | ¥80.93 |
500 | ¥0.74706 | ¥373.53 |
1,000 | ¥0.58511 | ¥585.11 |
2,000 | ¥0.57266 | ¥1,145.32 |
5,000 | ¥0.49798 | ¥2,489.90 |
10,000 | ¥0.44818 | ¥4,481.80 |
25,000 | ¥0.39838 | ¥9,959.50 |