922-340 | |
---|---|
DigiKey Part Number | 922-340-ND |
Manufacturer | |
Manufacturer Product Number | 922-340 |
Description | LED HLDR MULTI-FUN RA 2LD NYL BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black Nylon 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | 922-340 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.400" (10.16mm) | |
LED | T1 | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥2.52810 | ¥252.81 |