1209-062 NT | ||
---|---|---|
DigiKey Part Number | 492-1851-ND | |
Manufacturer | ||
Manufacturer Product Number | 1209-062 NT | |
Description | INSERT/EXTRACTOR PCB 1.55" NAT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 1209-062 NT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | PCB Inserter Extractor | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
5 | ¥5.77600 | ¥28.88 |
10 | ¥5.20400 | ¥52.04 |
25 | ¥4.62760 | ¥115.69 |
50 | ¥4.16280 | ¥208.14 |
100 | ¥4.04840 | ¥404.84 |
300 | ¥3.93243 | ¥1,179.73 |
500 | ¥3.81664 | ¥1,908.32 |
1,000 | ¥3.46973 | ¥3,469.73 |