1209-062 VT | ||
---|---|---|
DigiKey Part Number | 1209-062VT-ND | |
Manufacturer | ||
Manufacturer Product Number | 1209-062 VT | |
Description | INSERTER/EXTRACT .062X1.55" VIO | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 1209-062 VT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | PCB Inserter Extractor | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥6.27990 | ¥627.99 |