LP-1107 NT | ||
---|---|---|
DigiKey Part Number | LP-1107NT-ND | |
Manufacturer | ||
Manufacturer Product Number | LP-1107 NT | |
Description | INSRT/EXTRCT PCB 1.12" .063" NAT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | LP-1107 NT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | PCB Inserter Extractor | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
5 | ¥7.31000 | ¥36.55 |
10 | ¥6.80000 | ¥68.00 |
25 | ¥6.46000 | ¥161.50 |