1209-062 GN | |
---|---|
DigiKey Part Number | 1209-062GN-ND |
Manufacturer | |
Manufacturer Product Number | 1209-062 GN |
Description | INSERTER/EXTRACT .062X1.55" GRN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1209-062 GN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | PCB Inserter Extractor | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥6.28040 | ¥628.04 |