#4-40 Pan Head Machine Screw Phillips Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMSSS 440 0050 PH

DigiKey Part Number
H705-ND
Manufacturer
Manufacturer Product Number
PMSSS 440 0050 PH
Description
MACH SCREW PAN PHILLIPS #4-40
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#4-40 Pan Head Machine Screw Phillips Drive Stainless Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
#4-40
Manufacturer
BFirst Industrial
Head Height
0.075" (1.91mm)
Packaging
Bulk
Length - Below Head
0.500" (12.70mm) 1/2"
Part Status
Active
Length - Overall
0.575" (14.61mm)
Type
Machine Screw
Material
Stainless Steel
Screw Head Type
Pan Head
Base Product Number
Drive Type
Phillips
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,661
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥0.33590¥33.59
1,000¥0.26846¥268.46
Manufacturers Standard Package