#4-40 Hex Nut 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HNZ 440

DigiKey Part Number
H216-ND
Manufacturer
Manufacturer Product Number
HNZ 440
Description
NUT HEX #4-40
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#4-40 Hex Nut 0.250" (6.35mm) 1/4"
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
#4-40
Manufacturer
BFirst Industrial
Thickness
0.094" (2.39mm) 3/32"
Packaging
100 per Pkg
Width
0.250" (6.35mm) 1/4"
Part Status
Active
Plating
Zinc
Type
Hex
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,459
Check for Additional Incoming Stock
All prices are in CNY
100 per Pkg
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥0.13220¥13.22
1,000¥0.10377¥103.77
Manufacturers Standard Package