#4 Internal Tooth Washer 0.015" (0.38mm) Thick Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INTLWSS 004

DigiKey Part Number
H729-ND
Manufacturer
Manufacturer Product Number
INTLWSS 004
Description
WASHER INT TOOTH #4 STN STEEL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#4 Internal Tooth Washer 0.015" (0.38mm) Thick Stainless Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread/Screw/Hole Size
#4
Manufacturer
BFirst Industrial
Diameter - Outside
0.260" (6.60mm)
Packaging
Bulk
Thickness
0.015" (0.38mm)
Part Status
Active
Material
Stainless Steel
Type
Internal Tooth
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23,497
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥0.32860¥32.86
1,000¥0.26256¥262.56
Manufacturers Standard Package