ARM® Cortex®-M23 PIC® 32CM JH Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32CM5164JH01048T-E/Y8X

DigiKey Part Number
150-PIC32CM5164JH01048T-E/Y8XTR-ND - Tape & Reel (TR)
150-PIC32CM5164JH01048T-E/Y8XCT-ND - Cut Tape (CT)
150-PIC32CM5164JH01048T-E/Y8XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC32CM5164JH01048T-E/Y8X
Description
IC MCU 32BIT 512KB FLASH 48TQFP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M23 PIC® 32CM JH Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 48-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
64K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.63V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M23
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
48MHz
Supplier Device Package
48-TQFP (7x7)
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART, USB
Package / Case
48-TQFP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,293
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.16000¥22.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,600¥18.09007¥28,944.11
Manufacturers Standard Package