LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2.1V 10mA Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-3507-D00B2

DigiKey Part Number
516-1766-ND
Manufacturer
Manufacturer Product Number
HLMP-3507-D00B2
Description
LED CBI 5MM GREEN RA HOUSING
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2.1V 10mA Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
Single
Manufacturer
Broadcom Limited
Current
10mA
Series
Millicandela Rating
4.2mcd
Packaging
Bulk
Lens Type
Diffused
Part Status
Active
Voltage Rating
2.1V
Color
Green
Mounting Type
Through Hole, Right Angle
Wavelength - Peak
565nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,522
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.74000¥12.74
10¥9.05600¥90.56
100¥6.81610¥681.61
500¥5.82324¥2,911.62
1,000¥5.49889¥5,498.89
2,000¥5.22395¥10,447.90
6,000¥4.87181¥29,230.86
10,000¥4.73724¥47,372.40
Manufacturers Standard Package