
PPTA-1/4 | |
|---|---|
DigiKey Part Number | 4393-PPTA-1/4-ND |
Manufacturer | |
Manufacturer Product Number | PPTA-1/4 |
Description | TAPE POLYIMIDE FILM AMBER 1/4" |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Polyimide Film Tape Acrylic Adhesive Amber 0.25" (6.35mm) 1/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0015" (1.5 mils, 0.038mm) |
Manufacturer Bertech | Width 0.25" (6.35mm) 1/4" |
Series | Length 108' (32.9m) 36 yds |
Packaging Strip | Color Amber |
Part Status Active | Usage Electrically Insulating |
Tape Type Polyimide Film | Temperature Range 300°F (149°C) Max |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyimide Film | Shelf Life 18 Months |
Thickness 0.0025" (2.5 mils, 0.064mm) | Base Product Number |
Thickness - Adhesive 0.0010" (1.0 mils, 0.025mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.56000 | ¥78.56 |
| 10 | ¥59.55400 | ¥595.54 |
| 25 | ¥53.63160 | ¥1,340.79 |
| 50 | ¥49.66360 | ¥2,483.18 |
| 100 | ¥46.08400 | ¥4,608.40 |
| 250 | ¥41.88860 | ¥10,472.15 |
| 500 | ¥39.07622 | ¥19,538.11 |
| 1,000 | ¥36.54080 | ¥36,540.80 |


