Polyimide Film Tape Acrylic Adhesive Amber 2.00" (50.80mm) X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPTA-2

DigiKey Part Number
4393-PPTA-2-ND
Manufacturer
Manufacturer Product Number
PPTA-2
Description
TAPE POLYIMIDE FILM AMBER 2"
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Polyimide Film Tape Acrylic Adhesive Amber 2.00" (50.80mm) X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Adhesive
0.0010" (1.0 mils, 0.025mm)
Manufacturer
Bertech
Thickness - Backing, Carrier
0.0015" (1.5 mils, 0.038mm)
Series
Width
2.00" (50.80mm)
Packaging
Strip
Color
Amber
Part Status
Active
Usage
Electrically Insulating
Tape Type
Polyimide Film
Temperature Range
300°F (149°C) Max
Adhesive
Acrylic
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyimide Film
Shelf Life
18 Months
Thickness
0.0025" (2.5 mils, 0.064mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥318.06000¥318.06
10¥244.04900¥2,440.49
25¥220.99720¥5,524.93
50¥205.54060¥10,277.03
100¥191.60880¥19,160.88
250¥175.27768¥43,819.42
500¥164.33098¥82,165.49
Manufacturers Standard Package