High Temp Polyimide Tape Acrylic Adhesive Amber 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPTA-1/2

DigiKey Part Number
4393-PPTA-1/2-ND
Manufacturer
Manufacturer Product Number
PPTA-1/2
Description
TAPE POLYIMIDE AMBER 1/2"X36YDS
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
High Temp Polyimide Tape Acrylic Adhesive Amber 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Backing, Carrier
0.0015" (1.5 mils, 0.038mm)
Manufacturer
Bertech
Width
0.50" (12.70mm) 1/2"
Series
Length
108' (32.9m) 36 yds
Packaging
Strip
Color
Amber
Part Status
Active
Usage
Electrically Insulating
Tape Type
High Temp Polyimide
Temperature Range
300°F (149°C) Max
Adhesive
Acrylic
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyimide Film
Shelf Life
18 Months
Thickness
0.0025" (2.5 mils, 0.064mm)
Base Product Number
Thickness - Adhesive
0.0010" (1.0 mils, 0.025mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 902
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥121.49000¥121.49
10¥92.44000¥924.40
25¥83.38920¥2,084.73
50¥77.31880¥3,865.94
100¥71.84850¥7,184.85
250¥65.43384¥16,358.46
500¥61.13374¥30,566.87
1,000¥57.25805¥57,258.05
Manufacturers Standard Package