Polyimide Film Tape Acrylic Adhesive Amber 0.38" (9.65mm) 3/8" X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPTA-3/8

DigiKey Part Number
4393-PPTA-3/8-ND
Manufacturer
Manufacturer Product Number
PPTA-3/8
Description
TAPE POLYIMIDE FILM AMBER 3/8"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polyimide Film Tape Acrylic Adhesive Amber 0.38" (9.65mm) 3/8" X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Adhesive
0.0010" (1.0 mils, 0.025mm)
Manufacturer
Bertech
Thickness - Backing, Carrier
0.0015" (1.5 mils, 0.038mm)
Series
Width
0.38" (9.65mm) 3/8"
Packaging
Strip
Color
Amber
Part Status
Active
Usage
Electrically Insulating
Tape Type
Polyimide Film
Temperature Range
300°F (149°C) Max
Adhesive
Acrylic
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyimide Film
Shelf Life
18 Months
Thickness
0.0025" (2.5 mils, 0.064mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥114.24000¥114.24
10¥86.86000¥868.60
25¥78.33760¥1,958.44
50¥72.62120¥3,631.06
100¥67.46870¥6,746.87
250¥61.42812¥15,357.03
500¥57.37860¥28,689.30
1,000¥53.72872¥53,728.72
Manufacturers Standard Package