Polyimide Film Tape Acrylic Adhesive Amber 0.75" (19.05mm) 3/4" X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPTA-3/4

DigiKey Part Number
4393-PPTA-3/4-ND
Manufacturer
Manufacturer Product Number
PPTA-3/4
Description
TAPE POLYIMIDE FILM AMBER 3/4"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polyimide Film Tape Acrylic Adhesive Amber 0.75" (19.05mm) 3/4" X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Adhesive
0.0010" (1.0 mils, 0.025mm)
Manufacturer
Bertech
Thickness - Backing, Carrier
0.0015" (1.5 mils, 0.038mm)
Series
Width
0.75" (19.05mm) 3/4"
Packaging
Strip
Color
Amber
Part Status
Active
Usage
Electrically Insulating
Tape Type
Polyimide Film
Temperature Range
300°F (149°C) Max
Adhesive
Acrylic
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyimide Film
Shelf Life
18 Months
Thickness
0.0025" (2.5 mils, 0.064mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 100
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥158.33000¥158.33
10¥120.75700¥1,207.57
25¥109.04840¥2,726.21
50¥101.19400¥5,059.70
100¥94.11390¥9,411.39
250¥85.81432¥21,453.58
500¥80.25072¥40,125.36
1,000¥75.23581¥75,235.81
Manufacturers Standard Package