RVUTT01 | ||
---|---|---|
DigiKey Part Number | BEL1486-ND | |
Manufacturer | ||
Manufacturer Product Number | RVUTT01 | |
Description | REVCONN UNIV TERM TOOL | |
Customer Reference | ||
Detailed Description | Hand Tool Tool Modular Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Tool | |
Tool Type Feature | Terminator | |
For Use With/Related Products | Modular Connectors | |
Wire Gauge or Range - AWG | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,246.30000 | ¥1,246.30 |
5 | ¥1,170.75000 | ¥5,853.75 |
10 | ¥1,132.97600 | ¥11,329.76 |
25 | ¥1,095.21480 | ¥27,380.37 |