RVAMJKUBK-S1 | |
---|---|
DigiKey Part Number | BEL1452-ND |
Manufacturer | |
Manufacturer Product Number | RVAMJKUBK-S1 |
Description | REVCONN 10GX JACK BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Exterior Housing Material | - | |
Interior Housing Material | - | |
Exterior Housing Color | Black | |
Interior Housing Color | Black | |
Exterior Contact Material | Copper Clad | |
Interior Contact Material | Copper Alloy | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Gold | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat6a | |
Specifications | 10G Base-T | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.80000 | ¥178.80 |
10 | ¥156.58500 | ¥1,565.85 |
25 | ¥149.81720 | ¥3,745.43 |
50 | ¥144.98520 | ¥7,249.26 |
100 | ¥140.15240 | ¥14,015.24 |
250 | ¥132.41972 | ¥33,104.93 |
500 | ¥128.55330 | ¥64,276.65 |