RVAFPSME-S1 | |
---|---|
DigiKey Part Number | BEL1449-ND |
Manufacturer | |
Manufacturer Product Number | RVAFPSME-S1 |
Description | REVCONN 10GX PLUG METAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Exterior Housing Material | - | |
Interior Housing Material | - | |
Exterior Housing Color | Gray | |
Interior Housing Color | White | |
Exterior Contact Material | - | |
Interior Contact Material | Copper Clad | |
Exterior Contact Finish | - | |
Interior Contact Finish | Gold | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat6a | |
Specifications | 10G Base-T | |
Features | Shielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥228.22000 | ¥228.22 |
10 | ¥199.86500 | ¥1,998.65 |
25 | ¥191.22840 | ¥4,780.71 |
50 | ¥185.06160 | ¥9,253.08 |
100 | ¥178.89240 | ¥17,889.24 |
250 | ¥169.02260 | ¥42,255.65 |
500 | ¥164.08762 | ¥82,043.81 |