DT-04-18-9-C | ||
---|---|---|
DigiKey Part Number | BEL8889-ND | |
Manufacturer | ||
Manufacturer Product Number | DT-04-18-9-C | |
Description | CBL TIE LOCKING NAT 18LBS 4.12" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Standard, Locking Natural 0.88" (22.35mm) 0.095" (2.41mm) 18 lbs (8.16 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.88" (22.35mm) | |
Width | 0.095" (2.41mm) | |
Length - Actual | 0.343' (104.65mm, 4.12") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.33830 | ¥33.83 |
300 | ¥0.29183 | ¥87.55 |
500 | ¥0.28016 | ¥140.08 |
1,000 | ¥0.24523 | ¥245.23 |
2,500 | ¥0.22186 | ¥554.65 |
5,000 | ¥0.21016 | ¥1,050.80 |
10,000 | ¥0.20433 | ¥2,043.30 |