9935 060100 | ||
---|---|---|
DigiKey Part Number | BEL1898-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 9935 060100 | |
Description | CABLE 10COND 24AWG CHROME SHD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 10 Conductor Multi-Conductor Cable Chrome 24 AWG Foil, Braid 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.306" (7.77mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2919 | |
Features | Drain Wire | |
Operating Temperature | -30°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Foam Polyethylene (FPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥49.62940 | ¥4,962.94 |
200 | ¥47.40220 | ¥9,480.44 |
300 | ¥45.81167 | ¥13,743.50 |
500 | ¥44.22100 | ¥22,110.50 |
1,000 | ¥41.99401 | ¥41,994.01 |