9540 060100 | ||
---|---|---|
DigiKey Part Number | BEL1408-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 9540 060100 | |
Description | CABLE 10COND 24AWG CHRM SHD 100' | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 10 Conductor Multi-Conductor Cable Chrome 24 AWG Foil 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.244" (6.20mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | Drain Wire | |
Operating Temperature | -30°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,536.02000 | ¥3,536.02 |
3 | ¥3,271.29667 | ¥9,813.89 |
5 | ¥3,157.83600 | ¥15,789.18 |
7 | ¥3,082.19714 | ¥21,575.38 |
10 | ¥3,006.56100 | ¥30,065.61 |
25 | ¥2,817.47080 | ¥70,436.77 |