9451 008500 | ||
---|---|---|
DigiKey Part Number | BEL1326-500-ND | |
Manufacturer | ||
Manufacturer Product Number | 9451 008500 | |
Description | CABLE 2COND 22AWG GRAY SHLD 500' | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Gray 22 AWG Foil 500.0' (152.4m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.135" (3.43mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | UL Style CMR | |
Features | - | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,309.10000 | ¥2,309.10 |
3 | ¥2,136.24000 | ¥6,408.72 |
5 | ¥2,062.16000 | ¥10,310.80 |
7 | ¥2,012.77000 | ¥14,089.39 |
10 | ¥1,963.37000 | ¥19,633.70 |
25 | ¥1,839.88920 | ¥45,997.23 |