8772 060500 | |
---|---|
DigiKey Part Number | BEL1128-100-ND |
Manufacturer | |
Manufacturer Product Number | 8772 060500 |
Description | CABLE 3CON 20AWG CHROM SHLD 100' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Chrome 20 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.218" (5.54mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | Drain Wire | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0330" (0.838mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,104.36000 | ¥3,104.36 |
5 | ¥2,539.96000 | ¥12,699.80 |
10 | ¥1,975.54100 | ¥19,755.41 |
25 | ¥1,693.31960 | ¥42,332.99 |
50 | ¥1,580.43260 | ¥79,021.63 |