8920 010100 | ||
---|---|---|
DigiKey Part Number | BEL1734-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 8920 010100 | |
Description | HOOK-UP STRND 22AWG BLACK 100' | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 22 AWG Hook-Up Wire 7/30 Black 600V 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.093" (2.36mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,065.60000 | ¥1,065.60 |
3 | ¥985.83667 | ¥2,957.51 |
5 | ¥951.63800 | ¥4,758.19 |
7 | ¥928.84429 | ¥6,501.91 |
10 | ¥906.04400 | ¥9,060.44 |
25 | ¥849.06360 | ¥21,226.59 |
50 | ¥803.47560 | ¥40,173.78 |
100 | ¥769.28440 | ¥76,928.44 |