3060-10075D | ||
---|---|---|
DigiKey Part Number | 1175-3060-10075D-ND | |
Manufacturer | ||
Manufacturer Product Number | 3060-10075D | |
Description | CONN FERRULE 20-22 AWG GREY | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Gray Wire Ferrule Connector 20-22 AWG (0.75mm²) Single Wire |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 20-22 AWG (0.75mm²) | |
Length - Overall | 16.00mm | |
Length - Pin | 10.00mm | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.69000 | ¥6.90 |
500 | ¥0.42082 | ¥210.41 |
1,000 | ¥0.36827 | ¥368.27 |
5,000 | ¥0.31565 | ¥1,578.25 |
10,000 | ¥0.30689 | ¥3,068.90 |