8055 | ||
---|---|---|
DigiKey Part Number | BEL1983-ND | |
Manufacturer | ||
Manufacturer Product Number | 8055 | |
Description | MW-28C SL 30AWG | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Wire Gauge | 30 AWG | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | Polyurethane (PU) | |
Jacket (Insulation) Diameter | 0.011" (0.28mm) | |
Length - Approximate | 1615.0' (492m) | |
Ratings | MW 28-C SL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,483.42000 | ¥1,483.42 |
3 | ¥1,372.36667 | ¥4,117.10 |
5 | ¥1,324.78600 | ¥6,623.93 |
7 | ¥1,293.05143 | ¥9,051.36 |
10 | ¥1,261.32000 | ¥12,613.20 |
25 | ¥1,181.98960 | ¥29,549.74 |
50 | ¥1,118.52800 | ¥55,926.40 |