Magnet Wire 32 AWG Copper, Annealed Bare Polyurethane (PU) MW 28-C SL 11399.6' (3475.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

610232

DigiKey Part Number
1175-1715-ND
Manufacturer
Manufacturer Product Number
610232
Description
MAGNET WIRE 32 AWG 3475.5 METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Magnet Wire 32 AWG Copper, Annealed Bare Polyurethane (PU) MW 28-C SL 11399.6' (3475.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Annealed Bare
Manufacturer
CNC Tech
Jacket (Insulation) Material
Polyurethane (PU)
Packaging
Spool
Jacket (Insulation) Diameter
0.009" (0.23mm)
Part Status
Active
Length - Approximate
11399.6' (3475.5m)
Wire Gauge
32 AWG
Ratings
MW 28-C SL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,256.62000¥1,256.62
2¥1,195.69500¥2,391.39
3¥1,161.18333¥3,483.55
5¥1,118.92600¥5,594.63
7¥1,091.78714¥7,642.51
10¥1,063.61600¥10,636.16
Manufacturers Standard Package