Magnet Wire 38 AWG Copper, Annealed Bare Polyamide MW 35-C HY 19300.0' (5883m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8085

DigiKey Part Number
BEL1996-ND
Manufacturer
Manufacturer Product Number
8085
Description
MAGNET WIRE 38 AWG 5883 METER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Magnet Wire 38 AWG Copper, Annealed Bare Polyamide MW 35-C HY 19300.0' (5883m)
Datasheet
 Datasheet
EDA/CAD Models
8085 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Annealed Bare
Manufacturer
Belden Inc.
Jacket (Insulation) Material
Polyamide
Packaging
Spool
Jacket (Insulation) Diameter
0.005" (0.13mm)
Part Status
Active
Length - Approximate
19300.0' (5883m)
Wire Gauge
38 AWG
Ratings
MW 35-C HY
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,579.45000¥5,579.45
2¥5,304.06000¥10,608.12
3¥5,148.23000¥15,444.69
5¥4,957.14400¥24,785.72
7¥4,834.38429¥33,840.69
10¥4,706.92300¥47,069.23
Manufacturers Standard Package